
8-Pin TDFN EP processor supervisor IC featuring surface mount technology. This integrated circuit offers a single supervisor with a monitored voltage of 5V, adjustable reset threshold voltages from 3V to 6.8V, and an operating supply voltage range of 2.8V to 28V. The compact Thin Dual Flat Package No Lead with Exposed Pad measures 2x2x0.73mm, with a 0.5mm pin pitch. Operating across a temperature range of -40°C to 85°C, this component has a maximum supply current of 210 µA.
Stmicroelectronics STBP110FUDJ6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3V |
| Maximum Reset Threshold Voltage | 6.8V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 210uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STBP110FUDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.