Stmicroelectronics STBP112CVDJ6F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 140uA |
| Overvoltage Threshold | 5.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 28V |
| Undervoltage Threshold | 3.25V |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBP112CVDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.