Stmicroelectronics STBR608 technical specifications.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 175A |
| Max Surge Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | STBR608 |
| Width | 3.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STBR608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.