High voltage, fast-switching NPN bipolar junction transistor designed for power applications. Features a 400V collector-emitter voltage (VCEO) and 700V collector-base voltage (VCBO). Offers a maximum collector current of 1A and a low collector-emitter saturation voltage of 400mV. Packaged in a TO-92 through-hole mount for easy integration. Operates across a wide temperature range from -65°C to 150°C with a power dissipation of 1W. RoHS compliant and lead-free.
Stmicroelectronics STBV42 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 4.95mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500V to 1000V Transistors |
| DC Rated Voltage | 400V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBV42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.