The STBV45-AP is a TO-92AP packaged NPN bipolar junction transistor with a maximum collector current of 750mA and a maximum power dissipation of 950mW. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The transistor features a collector-emitter breakdown voltage of 400V and a collector-emitter saturation voltage of 400mV.
Stmicroelectronics STBV45-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 10 |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 950mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBV45-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.