Stmicroelectronics STBV68 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 7 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBV68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.