
Stmicroelectronics STC03DE170 technical specifications.
| Package/Case | TO-247-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.7kV |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
