
Stmicroelectronics STC03DE220HV technical specifications.
| Package/Case | TO-247-4 |
| Current Rating | 3A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 24.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 3A |
| Max Frequency | 150kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 2.2kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE220HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.