Stmicroelectronics STC04DE170HV technical specifications.
| Package/Case | TO-247AB |
| Height | 5.15mm |
| Length | 34.95mm |
| Max Collector Current | 4A |
| Max Frequency | 150kHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 178W |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC04DE170HV to view detailed technical specifications.
No datasheet is available for this part.