
Stmicroelectronics STC04IE170HP technical specifications.
| Package/Case | TO-247 |
| hFE Min | 4 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC04IE170HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
