Stmicroelectronics STC04IE170HV technical specifications.
| Package/Case | TO-247-4 |
| Current Rating | 4A |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 178W |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Output Current | 4A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 178W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Voltage Rating | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC04IE170HV to view detailed technical specifications.
No datasheet is available for this part.