
The STC3115IJT is a lead-free surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 4.5V and has an operating supply current of 45uA. The device is packaged in a VFBGA, BGA10,3X4,16 package and is RoHS compliant. It is designed to provide a stable output voltage of 4.1V.
Stmicroelectronics STC3115IJT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STC3115 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC3115IJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.