Stmicroelectronics STCCP27ATBR technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCCP27ATBR to view detailed technical specifications.
No datasheet is available for this part.