Stmicroelectronics STCF01PMR technical specifications.
| Package/Case | DFN |
| Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCF01PMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
