
Stmicroelectronics STCF03PNR technical specifications.
| Package/Case | QFN |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Switching Frequency-Max | 1.8MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCF03PNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
