The STCF05TBR is a single-channel boost converter with a maximum input voltage of 5.5V and a nominal input voltage of 3.6V. It operates at a frequency of 1.8MHz and can supply a maximum output current of 400mA with a maximum output voltage of 10.2V. The device is packaged in a TFBGA package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and is suitable for surface mount applications.
Stmicroelectronics STCF05TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 10.2V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Output Type | Frequency |
| Output Voltage | 10.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCF05TBR to view detailed technical specifications.
No datasheet is available for this part.