
2A constant current LED driver, a single-output interface IC designed for surface mount applications. Features a high output current of 2A, with a low level output current of 1mA. Operates within a wide temperature range of -40°C to 150°C, powered by a supply voltage from 4.5V to 40V. Exhibits a maximum supply current of 3µA and a maximum switching frequency of 50kHz. This lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STCS2ASPR technical specifications.
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS2ASPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
