Stmicroelectronics STD100NH02L technical specifications.
| Continuous Drain Current (ID) | 60A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 3.94nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD100NH02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.