N-channel Power MOSFET featuring 650V drain-source voltage and 11A continuous drain current. Offers low 340mΩ typical drain-source on-resistance and 85W maximum power dissipation. Packaged in a surface-mount DPAK with a 30ns turn-on delay and 11ns fall time. Operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STD15N65M5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 710V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 340mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 816pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD15N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.