
Stmicroelectronics STD15NF10 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Nominal Vgs | 3V |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD15NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
