
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 65mΩ maximum drain-source on-resistance. This surface-mount device offers a continuous drain current of 23A and a maximum power dissipation of 70W. It operates within a temperature range of -55°C to 175°C and is housed in a DPAK (TO-252) package. Key switching characteristics include a 17ns fall time, 49ns turn-off delay, and 60ns turn-on delay.
Stmicroelectronics STD15NF10T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 65mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 60ns |
| DC Rated Voltage | 100V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD15NF10T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
