N-channel Power MOSFET featuring 600 V drain-source voltage and a low 0.28 Ohm typical on-resistance. Delivers 12 A continuous drain current with a maximum operating temperature of 150°C. Encased in a DPAK package for efficient thermal management.
Stmicroelectronics STD16N60M2 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STD16N60M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.