N-channel MOSFET, surface mount, featuring 60V drain-source breakdown voltage and 16A continuous drain current. Offers a low 70mΩ drain-source on-resistance and 40W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in DPAK with tape and reel for automated assembly.
Stmicroelectronics STD16NF06T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 70MR |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD16NF06T4 to view detailed technical specifications.
No datasheet is available for this part.