
N-channel Power MOSFET featuring 250V drain-source breakdown voltage and 14A continuous drain current. Offers a low 0.195 Ohm drain-source on-resistance and 90W maximum power dissipation. Packaged in a surface-mount DPAK for efficient thermal management. Includes fast switching characteristics with 9ns turn-on delay and 17ns fall time. RoHS compliant and lead-free.
Stmicroelectronics STD16NF25 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 235mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 235mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD16NF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
