N-channel STripFET™ II Power MOSFET featuring 30V drain-source breakdown voltage and 17A continuous drain current. Offers low 50mΩ typical drain-source on-resistance. Packaged in a TO-251-3 (IPAK) through-hole mount configuration, this component boasts a maximum power dissipation of 30W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 11ns turn-on delay and 22ns fall time.
Stmicroelectronics STD17NF03L-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.2mm |
| Input Capacitance | 320pF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD17NF03L-1 to view detailed technical specifications.
No datasheet is available for this part.