
N-channel Power MOSFET featuring 30V drain-source breakdown voltage and 17A continuous drain current. Offers a low 50mΩ maximum drain-source on-resistance. This surface-mount DPAK package component operates within a -55°C to 175°C temperature range and has a 30W power dissipation. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 22ns.
Stmicroelectronics STD17NF03LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.4mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD17NF03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
