
N-channel power MOSFET featuring 550V drain-source breakdown voltage and 16A continuous drain current. Offers low 0.150 Ohm typical drain-source on-resistance, with a maximum of 192mR. Designed for surface mounting in a DPAK package, this component boasts fast switching speeds with a 13ns fall time and 29ns turn-off delay. Operating temperature range spans -55°C to 150°C, with a maximum power dissipation of 90W.
Stmicroelectronics STD18N55M5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 550V |
| Drain-source On Resistance-Max | 180mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 192mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 29ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD18N55M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
