Stmicroelectronics STD19NE06L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 50mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STD19NE06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.