
Stmicroelectronics STD1NB60T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 8.5R |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STD1NB60T4 to view detailed technical specifications.
No datasheet is available for this part.