
N-CHANNEL Power MOSFET featuring 200V Drain to Source Breakdown Voltage and 18A Continuous Drain Current. This surface mount component offers a low 125mΩ Rds On Max and 90W Max Power Dissipation. Key specifications include a 20V Gate to Source Voltage, 940pF Input Capacitance, and fast switching times with a 15ns Turn-On Delay Time and 10ns Fall Time. Packaged in DPAK for tape and reel distribution.
Stmicroelectronics STD20N20T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 940pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD20N20T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.