The STD20NF06 is a 20V N-Channel MOSFET from Stmicroelectronics, featuring a continuous drain current of 24A and a maximum power dissipation of 60W. It is packaged in a TO-252 and is RoHS compliant. The device operates over a temperature range of -55 to 175°C and has a gate to source voltage of 20V. The STD20NF06 is suitable for use in a variety of applications, including power management and switching circuits.
Stmicroelectronics STD20NF06 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 24A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 690pF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD20NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.