Stmicroelectronics STD20NF06L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 24A |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 2.4mm |
| Input Capacitance | 660pF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD20NF06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.