
N-CHANNEL MOSFET, 60V Vdss, 24A continuous drain current, and 32mR drain-source on-resistance. Features STripFET™ II technology, 60W power dissipation, and a TO-252 surface mount package. Operates from -55°C to 175°C with a 2.5V threshold voltage. RoHS compliant and lead-free.
Stmicroelectronics STD20NF06LT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 2.4mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 60V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD20NF06LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
