Stmicroelectronics STD25NF10 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD25NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.