Stmicroelectronics STD25NF10L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD25NF10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.