N-channel SuperMESH™ Power MOSFET, 600V drain-source breakdown voltage, 2A continuous drain current, and 4.8 Ohm maximum drain-source on-resistance. Features Zener protection and a 45W maximum power dissipation. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-251-3 (IPAK) through-hole mount configuration. RoHS compliant and lead-free.
Stmicroelectronics STD2HNK60Z-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 4.8R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 4.8R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 4.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2HNK60Z-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
