
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 2A continuous drain current. This surface-mount device offers a typical 3.5 Ohm drain-source resistance and is housed in a DPAK package. Key specifications include a 30V gate-source voltage, 150°C maximum operating temperature, and 45W maximum power dissipation. The component is RoHS compliant and lead-free, with a turn-on delay of 8ns and turn-off delay of 19ns.
Stmicroelectronics STD2N80K5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 95pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
