Stmicroelectronics STD2NA60 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STD2NA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.