Stmicroelectronics STD2NB60T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NB60T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.