Stmicroelectronics STD2NB80T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 6.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NB80T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.