
N-CHANNEL SuperMESH™ Power MOSFET featuring 450V drain-to-source breakdown voltage and 1.5A continuous drain current. Offers 4.5 Ohm Rds On (max) and 30W power dissipation in a TO-251-3 IPAK package for through-hole mounting. Key switching characteristics include a 6.7ns turn-on delay and 8.5ns turn-off delay, with a 12ns fall time. Operates across a wide temperature range from -65°C to 150°C.
Stmicroelectronics STD2NC45-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 4.5R |
| Drain to Source Voltage (Vdss) | 450V |
| Dual Supply Voltage | 450V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 8.5ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NC45-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
