Stmicroelectronics STD2NC70ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.3A |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NC70ZT4 to view detailed technical specifications.
No datasheet is available for this part.