Stmicroelectronics STD2NK60Z technical specifications.
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 8R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.