
N-channel MOSFET designed for high-voltage applications, featuring a 700V drain-source breakdown voltage and a continuous drain current of 1.6A. This surface-mount device offers a low on-state resistance of 7 Ohms maximum and a power dissipation of 45W. Key switching characteristics include a fall time of 35ns and a turn-off delay time of 20ns, with an input capacitance of 280pF. The component operates within a temperature range of -55°C to 150°C and is supplied in a DPAK package.
Stmicroelectronics STD2NK70ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 700V |
| Drain-source On Resistance-Max | 7R |
| Dual Supply Voltage | 700V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| On-State Resistance | 7R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD2NK70ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
