
The ST30NF04LT is a surface mount N-channel MOSFET from STmicroelectronics with a maximum operating temperature range of -55°C to 175°C. It has a maximum drain to source voltage of 40V and a continuous drain current of 30A. The device is packaged in a DPAK package and is available in quantities of 2500. The ST30NF04LT is RoHS compliant and features a maximum power dissipation of 50W.
Stmicroelectronics STD30NF04LT technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 720pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD30NF04LT to view detailed technical specifications.
No datasheet is available for this part.
