P-CHANNEL Power MOSFET featuring 30V drain-source breakdown voltage and 24A continuous drain current. Offers low on-resistance with a maximum of 28mΩ at a nominal Vgs of 1V. Designed for surface mounting in a TO-252 package, this component boasts a maximum power dissipation of 70W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a turn-on delay of 64ns and a fall time of 26ns.
Stmicroelectronics STD30PF03LT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | -24A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.4mm |
| Input Capacitance | 1.67nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 64ns |
| DC Rated Voltage | -30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD30PF03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
