
N-Channel Power MOSFET in a DPAK surface-mount package. Features a 30V drain-source breakdown voltage and a maximum continuous drain current of 35A. Offers a low drain-source on-resistance of 19.5mΩ at a nominal gate-source voltage of 2.5V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 50W. RoHS compliant and supplied on tape and reel.
Stmicroelectronics STD35NF3LLT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19.5mR |
| Dual Supply Voltage | 30V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 19.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 30V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD35NF3LLT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
