Stmicroelectronics STD36NH02L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD36NH02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
