
The STD38NF03LT4 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 30V and a continuous drain current of 38A. The device has a power dissipation of 45W and a drain to source resistance of 14.5mR. It is available in a DPAK package and is suitable for high-power applications.
Stmicroelectronics STD38NF03LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14.5mR |
| Fall Time | 240ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STD38NF03LT4 to view detailed technical specifications.
No datasheet is available for this part.