Stmicroelectronics STD38NH02L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD38NH02L to view detailed technical specifications.
No datasheet is available for this part.